Similar

A6A595KA | |
|---|---|
DigiKey Part Number | A6A595KA-ND |
Manufacturer | |
Manufacturer Product Number | A6A595KA |
Description | IC PWR DRIVER N-CHAN 1:8 20DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 350mA 20-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 350mA |
Packaging Tube | Rds On (Typ) 1Ohm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed) |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:8 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package 20-DIP |
Output Type N-Channel | Package / Case |
Interface Strobe, Serial | Base Product Number |
Voltage - Load 50V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6A595NE | Texas Instruments | 674 | 296-9007-5-ND | 4,26000 € | Similar |


