Power Switch/Driver 1:8 Bipolar 500mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6841ELW-20-T

DigiKey Part Number
A6841ELW-20-T-ND
Manufacturer
Manufacturer Product Number
A6841ELW-20-T
Description
IC PWR DRIVER BIPOLAR 1:8 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types