
A6833SEP-T | |
|---|---|
DigiKey Part Number | A6833SEP-T-ND |
Manufacturer | |
Manufacturer Product Number | A6833SEP-T |
Description | IC PWR DRVR BIPOLAR 1:32 44PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:32 Bipolar 125mA 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 32 | |
Ratio - Input:Output | 1:32 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 125mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | ||
Base Product Number |

