Power Switch/Driver 1:8 Bipolar 500mA 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6821EA-T

DigiKey Part Number
A6821EA-T-ND
Manufacturer
Manufacturer Product Number
A6821EA-T
Description
IC PWR DRIVER BIPOLAR 1:8 16DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tube
Current - Output (Max)
500mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Through Hole
Ratio - Input:Output
1:8
Supplier Device Package
16-DIP
Output Configuration
High Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Strobe, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.