
A6818SEPTR-T | |
|---|---|
DigiKey Part Number | 620-1308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6818SEPTR-T |
Description | IC PWR DRVR BIPOLAR 1:32 44PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:32 Bipolar 40mA 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 40mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -20°C ~ 85°C (TA) |
Number of Outputs 32 | Mounting Type Surface Mount |
Ratio - Input:Output 1:32 | Supplier Device Package 44-PLCC (16.59x16.59) |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |

