A6812EEPTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 11,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,17508 €
Datasheet
Power Switch/Driver 1:20 Bipolar 40mA 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6812EEPTR-T

DigiKey Part Number
A6812EEPTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6812EEPTR-T
Description
IC PWR DRVR BIPOLAR 1:20 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:20 Bipolar 40mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
20
Ratio - Input:Output
1:20
Output Configuration
High Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
40mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types