A6812EEP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 11,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,90272 €
Datasheet
Power Switch/Driver 1:20 Bipolar 40mA 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6812EEP

DigiKey Part Number
A6812EEP-ND
Manufacturer
Manufacturer Product Number
A6812EEP
Description
IC PWR DRVR BIPOLAR 1:20 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:20 Bipolar 40mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
60V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tube
Current - Output (Max)
40mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
20
Mounting Type
Surface Mount
Ratio - Input:Output
1:20
Supplier Device Package
28-PLCC (11.51x11.51)
Output Configuration
High Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Strobe, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6921AQI+Analog Devices Inc./Maxim Integrated98MAX6921AQI+-ND11,65000 €Similar
MAX6921AQI+TAnalog Devices Inc./Maxim Integrated0MAX6921AQI+T-ND7,90272 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types