
A6810SLWTR | |
|---|---|
DigiKey Part Number | A6810SLWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6810SLWTR |
Description | IC PWR DRVR BIPOLAR 1:10 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:10 Bipolar 40mA 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 40mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -20°C ~ 85°C (TA) |
Number of Outputs 10 | Mounting Type Surface Mount |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SOIC |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface Strobe, Serial |

