Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6801SEP-T

DigiKey Part Number
A6801SEP-T-ND
Manufacturer
Manufacturer Product Number
A6801SEP-T
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tube
Current - Output (Max)
600mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Operating Temperature
-20°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
28-PLCC (11.51x11.51)
Output Configuration
Low Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
Strobe, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types