
A6284KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A6284KLPTR-TTR-ND - Tape & Reel (TR) 620-A6284KLPTR-TCT-ND - Cut Tape (CT) 620-A6284KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6284KLPTR-T |
Description | IC LED DRV LIN PWM 120MA 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 120mA 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,44120 € | 36,03 € |
| 100 | 1,29140 € | 129,14 € |
| 250 | 1,21988 € | 304,97 € |
| 500 | 1,17678 € | 588,39 € |
| 1.000 | 1,14131 € | 1.141,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,08809 € | 4.352,36 € |
| 8.000 | 1,06831 € | 8.546,48 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

