A6282ELW-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 461
Unit Price: 6,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,69738 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6282ELW-T

DigiKey Part Number
620-1223-5-ND
Manufacturer
Manufacturer Product Number
A6282ELW-T
Description
IC LED DRIVER LINEAR 50MA 24SOIC
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
12V
Current - Output / Channel
50mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types