A6282ELP-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,12240 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.923
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,68000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6282ELP-T

DigiKey Part Number
620-1222-5-ND
Manufacturer
Manufacturer Product Number
A6282ELP-T
Description
IC LED DRVR LINEAR 50MA 24TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
12V
Current - Output / Channel
50mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types