
A6281EESTR-T | |
|---|---|
DigiKey Part Number | 620-1218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6281EESTR-T |
Description | IC LED DRVR LIN PWM 150MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register PWM Dimming 150mA 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | A6281EESTR-T Models |
Category | Voltage - Output 1V ~ 3V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Frequency 5MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Applications Lighting |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.75V | Supplier Device Package 16-QFN/MLP (3x3) |
Voltage - Supply (Max) 17V | Base Product Number |

