
A6280EA-T | |
|---|---|
DigiKey Part Number | 620-1256-ND |
Manufacturer | |
Manufacturer Product Number | A6280EA-T |
Description | IC LED DRVR LIN PWM 150MA 16DIP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register PWM Dimming 150mA 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 3V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 150mA |
Packaging Tube | Frequency 5MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Applications Lighting |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Through Hole |
Number of Outputs 3 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply (Min) 4.75V | Supplier Device Package 16-DIP |
Voltage - Supply (Max) 17V | Base Product Number |

