Similar

A6279EA-T | |
|---|---|
DigiKey Part Number | 620-1265-ND |
Manufacturer | |
Manufacturer Product Number | A6279EA-T |
Description | IC LED DRVR LINEAR 75.5MA 24DIP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 75.5mA |
Packaging Tube | Frequency 25MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Through Hole |
Topology Shift Register | Package / Case 24-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 24-DIP |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6969ANG+ | Analog Devices Inc./Maxim Integrated | 190 | MAX6969ANG+-ND | 10,82000 € | Similar |


