
A6277SLWTR | |
|---|---|
DigiKey Part Number | A6277SLWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6277SLWTR |
Description | IC LED DRVR LINEAR 150MA 20SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 150mA 20-SOIC |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) Yes | Supplier Device Package 20-SOIC |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 4.5V |

