
A6277SA | |
|---|---|
DigiKey Part Number | A6277SA-ND |
Manufacturer | |
Manufacturer Product Number | A6277SA |
Description | IC LED DRIVER LINEAR 150MA 20DIP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 150mA 20-DIP |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Through Hole |
Topology Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 20-DIP |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 4.5V |

