
A6277ELW | |
|---|---|
DigiKey Part Number | A6277ELW-ND |
Manufacturer | |
Manufacturer Product Number | A6277ELW |
Description | IC LED DRVR LINEAR 120MA 20SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tube | Current - Output / Channel 120mA |
Part Status Obsolete | Frequency 20MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 8 | Supplier Device Package 20-SOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |

