LED Driver IC 8 Output Linear Shift Register Dimming 120mA 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6277EA

DigiKey Part Number
A6277EA-ND
Manufacturer
Manufacturer Product Number
A6277EA
Description
IC LED DRIVER LINEAR 120MA 20DIP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
4V
Current - Output / Channel
120mA
Frequency
20MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.