LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6276ELW

DigiKey Part Number
A6276ELW-ND
Manufacturer
Manufacturer Product Number
A6276ELW
Description
IC LED DRVR LINEAR 75.5MA 24SOIC
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Allegro MicroSystems
Voltage - Output
4V
Packaging
Tube
Current - Output / Channel
75.5mA
Part Status
Obsolete
Frequency
20MHz
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Outputs
16
Supplier Device Package
24-SOIC
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types