
A6276EA | |
|---|---|
DigiKey Part Number | A6276EA-ND |
Manufacturer | |
Manufacturer Product Number | A6276EA |
Description | IC LED DRVR LINEAR 75.5MA 24DIP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tube | Current - Output / Channel 75.5mA |
Part Status Obsolete | Frequency 20MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Outputs 16 | Supplier Device Package 24-DIP |
Voltage - Supply (Min) 4.5V | Base Product Number |

