Parametric Equivalent

A6274KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1805-2-ND - Tape & Reel (TR) 620-1805-1-ND - Cut Tape (CT) 620-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6274KLPTR-T |
Description | IC LED DRVR LIN PWM 60MA 20TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 60mA 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 60mA |
Manufacturer Allegro MicroSystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6274KLPTR-T-1 | Allegro MicroSystems | 0 | 620-1806-2-ND | 1,24013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,25832 € | 15.099,84 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


