
A6271KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1733-2-ND - Tape & Reel (TR) 620-1733-1-ND - Cut Tape (CT) 620-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6271KLPTR-T |
Description | IC LED DRIVER CTRLR PWM 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 700kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,15720 € | 53,93 € |
| 100 | 1,94500 € | 194,50 € |
| 250 | 1,84364 € | 460,91 € |
| 500 | 1,82498 € | 912,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,65698 € | 6.627,92 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

