A6262KLPTR-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 7.229
Unit Price: 1,78000 €
Datasheet
16 eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6262KLPTR-T

DigiKey Part Number
620-1362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6262KLPTR-T
Description
IC LED DRV LIN PWM 16ETSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 100mA 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.