Parametric Equivalent

A6261ELPTR-T | |
|---|---|
DigiKey Part Number | 620-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6261ELPTR-T |
Description | IC LED DRV LIN PWM 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 50V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-eTSSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6261KLPTR-T | Allegro MicroSystems | 5.371 | 620-1360-1-ND | 2,23000 € | Parametric Equivalent |


