A6260KLJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 8.304
Unit Price: 1,57000 €
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6260KLJ-T

DigiKey Part Number
A6260KLJ-T-ND
Manufacturer
Manufacturer Product Number
A6260KLJ-T
Description
IC LED DRVR LIN PWM 350MA 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
A6260KLJ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types