Direct
Direct

A6259KLWTR | |
|---|---|
DigiKey Part Number | A6259KLWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6259KLWTR |
Description | IC TRANSCEIVER 8/0 20SOIC |
Customer Reference | |
Detailed Description | 8/0 Driver 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


