Direct
Direct

A6259KLW | |
|---|---|
DigiKey Part Number | A6259KLW-ND |
Manufacturer | |
Manufacturer Product Number | A6259KLW |
Description | IC TRANSCEIVER 8/0 20SOIC |
Customer Reference | |
Detailed Description | 8/0 Driver 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 8/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6259DW | Rochester Electronics, LLC | 6.999 | 2156-TPIC6259DW-ND | 4,16000 € | Direct |
| TPIC6259DWR | Texas Instruments | 11.025 | TPIC6259DWR-ND | 2,44769 € | Direct |


