
A5995GEVSR-T | |
---|---|
DigiKey Part Number | 620-1850-2-ND - Tape & Reel (TR) 620-1850-1-ND - Cut Tape (CT) 620-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5995GEVSR-T |
Description | IC MOTOR DRIVER 8V-40V 36QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | A5995GEVSR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,63000 € | 2,63 € |
10 | 1,97000 € | 19,70 € |
25 | 1,80360 € | 45,09 € |
100 | 1,62180 € | 162,18 € |
250 | 1,53496 € | 383,74 € |
500 | 1,48266 € | 741,33 € |
1.000 | 1,43958 € | 1.439,58 € |
2.500 | 1,39412 € | 3.485,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 1,36036 € | 8.162,16 € |
Unit Price without VAT: | 2,63000 € |
---|---|
Unit Price with VAT: | 3,12970 € |