
A5976GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1783-2-ND - Tape & Reel (TR) 620-1783-1-ND - Cut Tape (CT) 620-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5976GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,49290 € | 149,29 € |
| 250 | 1,41176 € | 352,94 € |
| 500 | 1,38256 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,26219 € | 5.048,76 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


