Parametric Equivalent

A5950GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1861-2-ND - Tape & Reel (TR) 620-1861-1-ND - Cut Tape (CT) 620-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 40V |
Part Status Active | Voltage - Load 5.5V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 16-eTSSOP-EP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5950KLPTR-T | Allegro MicroSystems | 4.706 | 620-1862-1-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,44560 € | 36,14 € |
| 100 | 1,29470 € | 129,47 € |
| 250 | 1,22280 € | 305,70 € |
| 500 | 1,19056 € | 595,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09015 € | 4.360,60 € |
| 8.000 | 1,07026 € | 8.562,08 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |




