
A5944GEETR-T | |
---|---|
DigiKey Part Number | A5944GEETR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5944GEETR-T |
Description | IC MTRDRV MULTPHS 4.5-5.5V 10DFN |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Logic 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | 500mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |