A5940KLKTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 11.322
Unit Price: 3,18000 €
Datasheet
Motor Driver 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5940KLKTR-T

DigiKey Part Number
A5940KLKTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5940KLKTR-T
Description
IC MOTOR DRIVER 10SOIC
Customer Reference
Detailed Description
Motor Driver 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Step Resolution
-
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes