
A5940GLNTR-T | |
|---|---|
DigiKey Part Number | A5940GLNTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5940GLNTR-T |
Description | IC MOTOR DRIVER 10SSOP |
Customer Reference | |
Detailed Description | Motor Driver 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |

