
A5936GLKTR-T | |
|---|---|
DigiKey Part Number | 620-1869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5936GLKTR-T |
Description | IC MOTOR DRIVER 10SOIC |
Customer Reference | |
Detailed Description | Multiphase Motor Driver 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 10-SOIC | |
Base Product Number |

