
A5932GLPTR-1-T | |
|---|---|
DigiKey Part Number | 620-A5932GLPTR-1-T-ND |
Manufacturer | |
Manufacturer Product Number | A5932GLPTR-1-T |
Description | 5932-1 (SENSORLESS SINE BLDC GAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, I2C, PWM 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 61.6mA | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | 5.5V ~ 50V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,12559 € | 13.507,08 € |
| Unit Price without VAT: | 1,12559 € |
|---|---|
| Unit Price with VAT: | 1,33945 € |

