
A5931GESTR-T | |
|---|---|
DigiKey Part Number | 620-A5931GESTR-TTR-ND - Tape & Reel (TR) 620-A5931GESTR-TCT-ND - Cut Tape (CT) 620-A5931GESTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5931GESTR-T |
Description | SENSORLESS SINUSOIDAL FAN DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61760 € | 40,44 € |
| 100 | 1,45160 € | 145,16 € |
| 250 | 1,37252 € | 343,13 € |
| 500 | 1,34324 € | 671,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,59184 € | 2.387,76 € |
| 3.000 | 1,55707 € | 4.671,21 € |
| 4.500 | 1,53966 € | 6.928,47 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

