Parametric Equivalent

A5931GESTR-3-T | |
|---|---|
DigiKey Part Number | 620-A5931GESTR-3-T-ND |
Manufacturer | |
Manufacturer Product Number | A5931GESTR-3-T |
Description | BLDC SENSORLESS SINUSOIDAL DRIVE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications Fan Motor Driver |
Packaging Bulk | Current - Output 3A |
Part Status Obsolete | Voltage - Supply 5V ~ 16V |
Motor Type - Stepper Multiphase | Voltage - Load 5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-WFQFN Exposed Pad |
Interface Analog, I2C, PWM | Supplier Device Package 24-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5931GESTR-1-T | Allegro MicroSystems | 8.955 | 620-A5931GESTR-1-T-ND | 2,57000 € | Parametric Equivalent |


