
A5367CA | |
|---|---|
DigiKey Part Number | A5367CA-ND |
Manufacturer | |
Manufacturer Product Number | A5367CA |
Description | IC SMOKE DETECTOR ION 16DIP |
Customer Reference | |
Detailed Description | Smoke Detector IC Ionization Input Voltage Output 16-DIP |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer Allegro MicroSystems | Current - Supply 12 µA |
Packaging Tube | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Smoke Detector | Supplier Device Package 16-DIP |
Input Type Ionization | Base Product Number |

