
A4987SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1345-2-ND - Tape & Reel (TR) 620-1345-1-ND - Cut Tape (CT) 620-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4987SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4987SLPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 24-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06520 € | 51,63 € |
| 100 | 1,86110 € | 186,11 € |
| 250 | 1,76368 € | 440,92 € |
| 500 | 1,74364 € | 871,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,58414 € | 6.336,56 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

