
A4985SETTR-T | |
|---|---|
DigiKey Part Number | 620-A4985SETTR-TTR-ND - Tape & Reel (TR) 620-A4985SETTR-TCT-ND - Cut Tape (CT) 620-A4985SETTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4985SETTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4985SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,57400 € | 39,35 € |
| 100 | 1,41160 € | 141,16 € |
| 250 | 1,33420 € | 333,55 € |
| 500 | 1,30356 € | 651,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,22989 € | 1.844,83 € |
| 3.000 | 1,20169 € | 3.605,07 € |
| 4.500 | 1,18756 € | 5.344,02 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


