
A4982SETTR-T | |
|---|---|
DigiKey Part Number | 620-1340-2-ND - Tape & Reel (TR) 620-1340-1-ND - Cut Tape (CT) 620-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4982SETTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4982SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,88480 € | 47,12 € |
| 100 | 1,69530 € | 169,53 € |
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,58006 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,48342 € | 2.225,13 € |
| 3.000 | 1,45053 € | 4.351,59 € |
| 4.500 | 1,43407 € | 6.453,31 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

