
A4979GLPTR-T | |
---|---|
DigiKey Part Number | 620-1463-2-ND - Tape & Reel (TR) 620-1463-1-ND - Cut Tape (CT) 620-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4979GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4979GLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,03000 € | 3,03 € |
10 | 2,28100 € | 22,81 € |
25 | 2,09320 € | 52,33 € |
100 | 1,88730 € | 188,73 € |
250 | 1,78908 € | 447,27 € |
500 | 1,72988 € | 864,94 € |
1.000 | 1,68114 € | 1.681,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 1,60802 € | 6.432,08 € |
Unit Price without VAT: | 3,03000 € |
---|---|
Unit Price with VAT: | 3,60570 € |