
A4962KLPTR-T-A | |
|---|---|
DigiKey Part Number | 620-A4962KLPTR-T-ACT-ND - Cut Tape (CT) 620-A4962KLPTR-T-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4962KLPTR-T-A |
Description | IC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Interface PWM, SPI |
Manufacturer Allegro MicroSystems | Technology NMOS |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.2V ~ 50V |
Part Status Active | Voltage - Load 4.2V ~ 50V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 20-TSSOP-EP |

