
A4954ELPTR-T | |
|---|---|
DigiKey Part Number | 620-1384-2-ND - Tape & Reel (TR) 620-1384-1-ND - Cut Tape (CT) 620-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4954ELPTR-T |
Description | IC MOTOR DRIVER 8V-40V 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4954ELPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,60600 € | 40,15 € |
| 100 | 1,44140 € | 144,14 € |
| 250 | 1,36300 € | 340,75 € |
| 500 | 1,31570 € | 657,85 € |
| 1.000 | 1,27678 € | 1.276,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,12281 € | 4.491,24 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |




