
A4950KLJTR-T | |
|---|---|
DigiKey Part Number | 620-1470-2-ND - Tape & Reel (TR) 620-1470-1-ND - Cut Tape (CT) 620-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4950KLJTR-T |
Description | IC MOTOR DRIVER 8V-40V 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Analog 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4950KLJTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Analog | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3.5A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,93760 € | 48,44 € |
| 100 | 1,74380 € | 174,38 € |
| 250 | 1,65160 € | 412,90 € |
| 500 | 1,62856 € | 814,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49369 € | 4.481,07 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

