
A4950ELJTR-T | |
|---|---|
DigiKey Part Number | 620-1400-2-ND - Tape & Reel (TR) 620-1400-1-ND - Cut Tape (CT) 620-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4950ELJTR-T |
Description | IC MOTOR DRIVER 8V-40V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Analog 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4950ELJTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 40V |
Part Status Active | Voltage - Load 8V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Interface Analog | Supplier Device Package 8-SOIC-EP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,55880 € | 38,97 € |
| 100 | 1,39810 € | 139,81 € |
| 250 | 1,32144 € | 330,36 € |
| 500 | 1,29124 € | 645,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19026 € | 3.570,78 € |
| 6.000 | 1,16728 € | 7.003,68 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |





