Multiphase Motor Driver Power MOSFET PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4949GLTR-T

DigiKey Part Number
A4949GLTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4949GLTR-T
Description
IC FAN DRIVER BLDC SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Fan Control
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.8A
Voltage - Supply
4V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,88376 €7.953,84 €
Manufacturers Standard Package
Unit Price without VAT:0,88376 €
Unit Price with VAT:1,05167 €