A4945KLJTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 11.322
Unit Price: 3,18000 €
Datasheet
Multiphase Motor Driver Power MOSFET Analog 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4945KLJTR-T

DigiKey Part Number
A4945KLJTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4945KLJTR-T
Description
IC FAN DRIVER BLDC 8SOIC
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Fan Control
Output Configuration
Half Bridge (3)
Interface
Analog
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.8A
Voltage - Supply
4V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes