
A4945GLTR-T | |
|---|---|
DigiKey Part Number | A4945GLTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4945GLTR-T |
Description | IC FAN DRIVER BLDC SOT89-3 |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Technology Power MOSFET |
Packaging Tape & Reel (TR) | Applications Fan Motor Driver |
Part Status Obsolete | Current - Output 1.8A |
Motor Type - Stepper Multiphase | Voltage - Supply 4V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C (TA) |
Function Fan Control | Base Product Number |
Output Configuration Half Bridge (3) |

